+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS80CHD-55-1RM

Probe: for inspection camera; 90°; Cam.res: 1280x720; Probe l: 1m

Manufacturer: FLIR SYSTEMS AB

Manufacturer part number:
VS80CHD-55-1RM
TME Symbol:
VS80CHD-55-1RM

Specification

Manufacturer
FLIR SYSTEMS AB
Type of measuring probe
for inspection camera
Viewing angle
90°
Camera resolution
1280x720
Probe diameter
5.5mm
Probe length
1m
IP rating
IP67
Operating temperature
-10...60°C
Related items
VS80, VS80-IR21, VS80-KIT-1, VS80-KIT-2, VS80-KIT-3, VS80-KIT-4, VS80-KIT-5, VS80-KIT-6
Gross weight167 g

WATCH VIDEO

See other products in this category: Inspection Cameras, Boroscopes FLIR SYSTEMS AB
*
VS80CHD-55-1RM
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.