+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VSC-IR32

Probe: for inspection camera; Cam.res: 160x120; Probe l: 2m; IP67


Manufacturer: FLIR SYSTEMS AB

Manufacturer part number:
VSC-IR32
TME Symbol:
VSC-IR32

Specification

Manufacturer
FLIR SYSTEMS AB
Type of measuring probe
for inspection camera
Camera resolution
160x120
Probe length
2m
IP rating
IP67
Dimensions
2122x6.9mm
Related items
VS290-32, VS290-00
Conform to the norm
CAT IV 600V EN 61010
Temperature measuring range
-10...400°C
Field of observation
57° horizontal x 44° vertical
Thermal sensitivity (NETD)
100mK
Measuring instrument features
  • built-in infrared camera
  • LED for measurement spot illumination
Gross weight470 g

WATCH VIDEO

See other products in this category: Inspection Cameras, Boroscopes FLIR SYSTEMS AB
*
VSC-IR32
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.