+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VSLB3940

IR transmitter; 3mm; 940nm; transparent; 40mW; 44°; 1.15÷1.6VDC


Manufacturer: VISHAY

Manufacturer part number:
VSLB3940
TME Symbol:
VSLB3940

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
LED diameter
3mm
Wavelength
940nm
LED lens
transparent
Radiant power
40mW
Viewing angle
44°
Operating voltage
1.15...1.6V DC
Mounting
THT
LED current
100mA
Gross weight0.124 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSLB3940
8823 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 20 pcs - 0.40 USDGross price for quantities from 20 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 200 pcs - 0.27 USDGross price for quantities from 200 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.15 USDGross price for quantities from 5000 pcs - 0.15 USD
Net price for quantities from 10000 pcs - 0.15 USDGross price for quantities from 10000 pcs - 0.15 USD
Packaging method by the manufacturer:
Bag = 1 000 pcsCardboard = 5 000 pcs