+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VSLB4940

IR transmitter; 3mm; T1; 940nm; transparent; 40mW; 22°; THT; 100mA


Manufacturer: VISHAY

Manufacturer part number:
VSLB4940
TME Symbol:
VSLB4940

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
LED diameter
3mm
Case
T1
Wavelength
940nm
LED lens
transparent
Radiant power
40mW
Viewing angle
22°
Operating voltage
1.22...1.62V DC
Mounting
THT
LED current
100mA
LED version
EMITER
Gross weight0.125 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSLB4940
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs