+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | IR transmitter | |
LED diameter | 3mm | |
Case | T1 | |
Wavelength | 940nm | |
LED lens | blue-grey | |
Radiant power | 40mW | |
Viewing angle | 17° | |
Operating voltage | 1.5...1.7V DC | |
Mounting | THT | |
LED current | 70mA | |
LED version | EMITER |