+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | IR transmitter | |
Wavelength | 860nm | |
LED lens | transparent | |
Radiant power | 1425mW | |
Viewing angle | 40° | |
Operating voltage | 2.8...3.3V DC | |
Mounting | SMD | |
Dimensions | 3.4x3.4x2.45mm | |
LED current | 1A |