+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VSMA1094400

IR transmitter; 950nm; transparent; 1425mW; 40°; 2.5÷3.1VDC; SMD


Manufacturer: VISHAY

Manufacturer part number:
VSMA1094400
TME Symbol:
VSMA1094400

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
Wavelength
950nm
LED lens
transparent
Radiant power
1425mW
Viewing angle
40°
Operating voltage
2.5...3.1V DC
Mounting
SMD
Dimensions
3.4x3.4x2.45mm
LED current
1A
Gross weight0.077 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSMA1094400
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 10 pcs - 2.08 USDGross price for quantities from 10 pcs - 2.08 USD
Net price for quantities from 25 pcs - 1.90 USDGross price for quantities from 25 pcs - 1.90 USD
Net price for quantities from 50 pcs - 1.77 USDGross price for quantities from 50 pcs - 1.77 USD
Net price for quantities from 100 pcs - 1.66 USDGross price for quantities from 100 pcs - 1.66 USD
Net price for quantities from 125 pcs - 1.63 USDGross price for quantities from 125 pcs - 1.63 USD
Net price for quantities from 250 pcs - 1.54 USDGross price for quantities from 250 pcs - 1.54 USD
Net price for quantities from 500 pcs - 1.49 USDGross price for quantities from 500 pcs - 1.49 USD
Net price for quantities from 600 pcs - 1.47 USDGross price for quantities from 600 pcs - 1.47 USD
Net price for quantities from 1200 pcs - 1.42 USDGross price for quantities from 1200 pcs - 1.42 USD