+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VSMA1094400X02

IR transmitter; 940nm; transparent; 2125mW; 40°; 3.8VDC; SMD


Manufacturer: VISHAY

Manufacturer part number:
VSMA1094400X02
TME Symbol:
VSMA1094400X02

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
Wavelength
940nm
LED lens
transparent
Radiant power
2125mW
Viewing angle
40°
Operating voltage
3.8V DC
Mounting
SMD
Dimensions
3.4x3.4x2.45mm
LED current
1500mA
radiant intensity
4620mW/sr
Gross weight0.5 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSMA1094400X02
0 in TME stock
Net price for quantities from 600 pcs - 1.66 USDGross price for quantities from 600 pcs - 1.66 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.