+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VSMA1094600

IR transmitter; 950nm; transparent; 1425mW; 60°; 2.5÷3.1VDC; SMD


Manufacturer: VISHAY

Manufacturer part number:
VSMA1094600
TME Symbol:
VSMA1094600

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
Wavelength
950nm
LED lens
transparent
Radiant power
1425mW
Viewing angle
60°
Operating voltage
2.5...3.1V DC
Mounting
SMD
Dimensions
3.4x3.4x1.8mm
LED current
1A
Gross weight0.053 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSMA1094600
600 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 10 pcs - 2.15 USDGross price for quantities from 10 pcs - 2.15 USD
Net price for quantities from 25 pcs - 1.91 USDGross price for quantities from 25 pcs - 1.91 USD
Net price for quantities from 50 pcs - 1.73 USDGross price for quantities from 50 pcs - 1.73 USD
Net price for quantities from 100 pcs - 1.55 USDGross price for quantities from 100 pcs - 1.55 USD
Net price for quantities from 125 pcs - 1.48 USDGross price for quantities from 125 pcs - 1.48 USD
Net price for quantities from 250 pcs - 1.43 USDGross price for quantities from 250 pcs - 1.43 USD
Packaging method by the manufacturer:Reel = 600 pcs