+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VSMA1094750X02

IR transmitter; 940nm; transparent; 75°; SMD; Dim: 3.4x3.4x1.5mm

Manufacturer: VISHAY

Manufacturer part number:
VSMA1094750X02
TME Symbol:
VSMA1094750X02

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
Wavelength
940nm
LED lens
transparent
Viewing angle
75°
Mounting
SMD
Dimensions
3.4x3.4x1.5mm
LED current
1A
radiant intensity
360mW/sr
Gross weight0.1 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSMA1094750X02
0 in TME stock
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.
Product for special order