+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VSMB10940

IR transmitter; 940nm; transparent; 35mW; 75°; 1.1÷1.5VDC; SMD


Manufacturer: VISHAY

Manufacturer part number:
VSMB10940
TME Symbol:
VSMB10940

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
Wavelength
940nm
LED lens
transparent
Radiant power
35mW
Viewing angle
75°
Operating voltage
1.1...1.5V DC
Mounting
SMD
Dimensions
3x2x1mm
LED current
65mA
LED version
angular
Gross weight0.023 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSMB10940
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
Net price for quantities from 9000 pcs - 0.09 USDGross price for quantities from 9000 pcs - 0.09 USD
Net price for quantities from 12000 pcs - 0.08 USDGross price for quantities from 12000 pcs - 0.08 USD
Net price for quantities from 15000 pcs - 0.08 USDGross price for quantities from 15000 pcs - 0.08 USD
Packaging method by the manufacturer:Reel = 3 000 pcs