+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VSMB10941X01

IR transmitter; 920nm; transparent; 40mW; 150°; SMD; Dim: 3x2x1mm


Manufacturer: VISHAY

Manufacturer part number:
VSMB10941X01
TME Symbol:
VSMB10941X01

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
Wavelength
920nm
LED lens
transparent
Radiant power
40mW
Viewing angle
150°
Mounting
SMD
Dimensions
3x2x1mm
LED current
100mA
LED version
angular
radiant intensity
0.5mW/sr
Gross weight0.5 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSMB10941X01
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
Net price for quantities from 6000 pcs - 0.13 USDGross price for quantities from 6000 pcs - 0.13 USD
Net price for quantities from 9000 pcs - 0.12 USDGross price for quantities from 9000 pcs - 0.12 USD
Net price for quantities from 15000 pcs - 0.11 USDGross price for quantities from 15000 pcs - 0.11 USD