+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VSMB1940ITX01

IR transmitter; 940nm; transparent; 40mW; 60°; 1.15÷1.6VDC; SMD


Manufacturer: VISHAY

Manufacturer part number:
VSMB1940ITX01
TME Symbol:
VSMB1940ITX01

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
Wavelength
940nm
LED lens
transparent
Radiant power
40mW
Viewing angle
60°
Operating voltage
1.15...1.6V DC
Mounting
SMD
Dimensions
2x1.25x0.85mm
LED current
100mA
Case - inch
0805
Gross weight0.15 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSMB1940ITX01
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
Net price for quantities from 3000 pcs - 0.32 USDGross price for quantities from 3000 pcs - 0.32 USD
Net price for quantities from 4000 pcs - 0.30 USDGross price for quantities from 4000 pcs - 0.30 USD
Net price for quantities from 5000 pcs - 0.30 USDGross price for quantities from 5000 pcs - 0.30 USD
Net price for quantities from 6000 pcs - 0.30 USDGross price for quantities from 6000 pcs - 0.30 USD