+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VSMY1850

IR transmitter; 850nm; transparent; 50mW; 60°; 1.65÷1.9VDC; SMD


Manufacturer: VISHAY

Manufacturer part number:
VSMY1850
TME Symbol:
VSMY1850

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
Wavelength
850nm
LED lens
transparent
Radiant power
50mW
Viewing angle
60°
Operating voltage
1.65...1.9V DC
Mounting
SMD
Dimensions
2x1.25x0.85mm
LED current
100mA
LED version
EMITER
Case - inch
0805
Gross weight0.1 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSMY1850
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.43 USDGross price for quantities from 3000 pcs - 0.43 USD