+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VSMY1850ITX01

IR transmitter; 850nm; transparent; 50mW; 60°; 1.65÷1.9VDC; SMD

Manufacturer: VISHAY

Manufacturer part number:
VSMY1850ITX01
TME Symbol:
VSMY1850ITX01

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
Wavelength
850nm
LED lens
transparent
Radiant power
50mW
Viewing angle
60°
Operating voltage
1.65...1.9V DC
Mounting
SMD
Dimensions
2x1.25x0.85mm
LED current
100mA
LED version
EMITER
Case - inch
0805
Gross weight0.1 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSMY1850ITX01
0 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.52 USD
Net price for quantities from 3000 pcs - 0.51 USDGross price for quantities from 3000 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)