+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VSMY2853GX01

IR transmitter; Gull wing; 850nm; transparent; 55mW; 28°; SMD


Manufacturer: VISHAY

Manufacturer part number:
VSMY2853GX01
TME Symbol:
VSMY2853GX01

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
Case
Gull wing
Wavelength
850nm
LED lens
transparent
Radiant power
55mW
Viewing angle
28°
Operating voltage
1.6...1.9V DC
Mounting
SMD
Dimensions
2.3x2.3x2.55mm
LED current
100mA
LED version
EMITER
Gross weight0.1 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSMY2853GX01
0 in TME stock
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.
Product for special order