+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VSMY2893SLX01

IR transmitter; 890÷910nm; transparent; 55mW; 56°; 1.6VDC; SMD


Manufacturer: VISHAY

Manufacturer part number:
VSMY2893SLX01
TME Symbol:
VSMY2893SLX01

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
Wavelength
890...910nm
LED lens
transparent
Radiant power
55mW
Viewing angle
56°
Operating voltage
1.6V DC
Mounting
SMD
Dimensions
2.3x2.3x2.55mm
LED current
100mA
LED version
angular
radiant intensity
27mW/sr
Gross weight0.5 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSMY2893SLX01
0 in TME stock
Net price for quantities from 3000 pcs - 0.44 USDGross price for quantities from 3000 pcs - 0.44 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.