+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VSMY2941RGX01

IR transmitter; Gull wing; 940nm; transparent; 40mW; 8°; SMD; 70mA


Manufacturer: VISHAY

Manufacturer part number:
VSMY2941RGX01
TME Symbol:
VSMY2941RGX01

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
Case
Gull wing
Wavelength
940nm
LED lens
transparent
Radiant power
40mW
Viewing angle
Operating voltage
1.4...1.7V DC
Mounting
SMD
Dimensions
2.3x2.3x2.8mm
LED current
70mA
LED version
EMITER
Gross weight0.1 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSMY2941RGX01
0 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.