+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VSMY294310G

IR transmitter; 920nm; transparent; 40mW; 50°; 1.5VDC; SMD; 70mA


Manufacturer: VISHAY

Manufacturer part number:
VSMY294310G
TME Symbol:
VSMY294310G

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
Wavelength
920nm
LED lens
transparent
Radiant power
40mW
Viewing angle
50°
Operating voltage
1.5V DC
Mounting
SMD
Dimensions
2.3x2.3x2.55mm
LED current
70mA
radiant intensity
12mW/sr
Gross weight0.5 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSMY294310G
0 in TME stock
Net price for quantities from 6000 pcs - 0.33 USDGross price for quantities from 6000 pcs - 0.33 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.