+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VSMY5940X01

IR transmitter; 940nm; 60°; 1.6÷1.9VDC; SMD; Dim: 2x1.25x0.8mm

Manufacturer: VISHAY

Manufacturer part number:
VSMY5940X01
TME Symbol:
VSMY5940X01

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
Wavelength
940nm
Viewing angle
60°
Operating voltage
1.6...1.9V DC
Mounting
SMD
Dimensions
2x1.25x0.8mm
LED current
100mA
LED version
EMITER
Case - inch
0805
Gross weight0.1 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSMY5940X01
0 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
Net price for quantities from 3000 pcs - 0.44 USDGross price for quantities from 3000 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.