+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VSMY98545

IR transmitter; 2.76mm; 850nm; 800mW; 45°; 1.8÷2.5VDC; SMD; 1500mA


Manufacturer: VISHAY

Manufacturer part number:
VSMY98545
TME Symbol:
VSMY98545

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
LED diameter
2.76mm
Wavelength
850nm
Radiant power
800mW
Viewing angle
45°
Operating voltage
1.8...2.5V DC
Mounting
SMD
Dimensions
3.85x3.85x2.24mm
LED current
1500mA
LED version
EMITER
Gross weight0.1 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSMY98545
0 in TME stock
No. of pieces (Multiple of: 600)
Minimum order quantity: 600.
Multiple of: 600.
Product for special order