+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | IR transmitter | |
Wavelength | 850nm | |
Radiant power | 630mW | |
Viewing angle | 75° | |
Operating voltage | 1.8...2.5V DC | |
Mounting | SMD | |
Dimensions | 3.85x3.85x1.51mm | |
LED current | 1A | |
LED version | EMITER |