+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VSSA210-E3/61T

Diode: Schottky rectifying; SMA; SMD; 100V; 2A; 7 inch reel

Manufacturer: VISHAY

Manufacturer part number:
VSSA210-E3/61T
TME Symbol:
VSSA210-E3/61T

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
SMA
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
2A
Semiconductor structure
single diode
Capacitance
175pF
Max. forward voltage
0.7V
Max. forward impulse current
60A
Kind of package
7 inch reel
Manufacturer standard package
1800pcs.
Gross weight0.094 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes VISHAY,
*
VSSA210-E3/61T
2229 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 800 pcs