+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VSSAF56-M3/6A

Diode: Schottky rectifying; DO221AC,slimSMA; SMD; 60V; 5A

NEW

Manufacturer: VISHAY

Manufacturer part number:
VSSAF56-M3/6A
TME Symbol:
VSSAF56-M3/6A

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
DO221AC, slimSMA
Mounting
SMD
Max. off-state voltage
60V
Load current
5A
Semiconductor structure
single diode
Max. forward voltage
0.62V
Leakage current
0.4mA
Max. forward impulse current
100A
Gross weight0.057 g
See other products in this category: SMD Schottky diodes VISHAY,
*
VSSAF56-M3/6A
0 in TME stock
Net price for quantities from 7000 pcs - 0.19 USDGross price for quantities from 7000 pcs - 0.19 USD
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 7 000.
Multiplicity: 3 500.