+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VSSB410S-E3/52T

Diode: Schottky rectifying; SMB; SMD; 100V; 4A; 7 inch reel


Manufacturer: VISHAY

Manufacturer part number:
VSSB410S-E3/52T
TME Symbol:
VSSB410S-E3/52T

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
SMB
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
4A
Semiconductor structure
single diode
Capacitance
0.23nF
Max. forward voltage
0.77V
Max. forward impulse current
80A
Kind of package
7 inch reel
Manufacturer standard package
750pcs.
Gross weight0.146 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes VISHAY,
*
VSSB410S-E3/52T
14 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 750 pcs