+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23141601

Stopper; elastomer thermoplastic TPE; light grey; 1.5÷4.5mm

Manufacturer: SPELSBERG

Manufacturer part number:
23141601
TME Symbol:
VST-M16

Specification

Manufacturer
SPELSBERG
Type of enclosures accessories
stopper
Material
elastomer thermoplastic TPE
Colour
light grey
Panel thickness
1.5...4.5mm
Operating temperature
-35...80°C
IP rating
IP54
Gland thread
M16
Gross weight1.012 g
Certificates
See other products in this category: Enclosures - Caps SPELSBERG,
*
23141601
523 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 1200 pcs - 0.25 USDGross price for quantities from 1200 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 1 200 pcs