+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VT16001C

Microswitch SNAP ACTION; 14A/250VAC; SPDT; Rcont max: 15mΩ; Pos: 2


Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
VT16001C
TME Symbol:
VT16001C

Specification

Manufacturer
HIGHLY ELECTRIC
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
14A / 250V AC
Contacts configuration
SPDT
Max. contact resistance:
15mΩ
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
Leads
connectors
Leads dimensions
6.3x0.8mm
Body dimensions
27.8x10.3x18.8mm
Operating temperature
-25...70°C
Operating Force
2.5N
Electrical life
100000 cycles
Min. insulation resistance
0.1GΩ
Conform to the norm
IEC 1058-1
Gross weight7.173 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HIGHLY ELECTRIC,
*
VT16001C
536 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 10 pcs - 2.15 USDGross price for quantities from 10 pcs - 2.15 USD
Net price for quantities from 20 pcs - 1.91 USDGross price for quantities from 20 pcs - 1.91 USD
Net price for quantities from 100 pcs - 1.73 USDGross price for quantities from 100 pcs - 1.73 USD
Net price for quantities from 250 pcs - 1.61 USDGross price for quantities from 250 pcs - 1.61 USD
Net price for quantities from 500 pcs - 1.55 USDGross price for quantities from 500 pcs - 1.55 USD
Packaging method by the manufacturer:Cardboard = 100 pcs