+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VT16001C2

Microswitch SNAP ACTION; 14A/250VAC; SPDT; Rcont max: 15mΩ; Pos: 2


Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
VT16001C2
TME Symbol:
VT16001C2

Specification

Manufacturer
HIGHLY ELECTRIC
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
14A / 250V AC
Contacts configuration
SPDT
Max. contact resistance:
15mΩ
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
Leads
connectors
Leads dimensions
4.8x0.8mm
Body dimensions
27.8x10.3x15.9mm
Electrical life
100000 cycles
Min. insulation resistance
0.1GΩ
Gross weight7.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HIGHLY ELECTRIC,
*
VT16001C2
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product for special order
Packaging method by the manufacturer:Cardboard = 100 pcs