+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VT2050

Limit switch; CO x2; 10A; max.250VAC; IP67; -15÷80°C


Manufacturer: EMAS

Manufacturer part number:
VT2050
TME Symbol:
VT2050

Specification

Manufacturer
EMAS
Type of sensor
limit switch
Output configuration
CO x2
Contact current max.
10A
Switched voltage
max. 250V AC
IP rating
IP67
Operating temperature
-15...80°C
Mechanical durability
1000000 cycles
Gross weight330.66 g
Certificates
See other products in this category: Limit Switches EMAS,
*
VT2050
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 87.66 USDGross price for quantities from 1 pcs - 87.66 USD
Net price for quantities from 5 pcs - 81.75 USDGross price for quantities from 5 pcs - 81.75 USD
Net price for quantities from 10 pcs - 76.08 USDGross price for quantities from 10 pcs - 76.08 USD