+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VTC3132-2

Ejector vacuum pump; -20÷80°C; 608l/min; Features: with filter

Manufacturer: VMECA

Manufacturer part number:
VTC3132-2
TME Symbol:
VTC3132-2

Specification

Manufacturer
VMECA
Type of pneumatic accessories
ejector vacuum pump
Operating temperature
-20...80°C
Air consumption
608l/min
Pneumatic components features
with filter
Supply pressure
2.2...4bar
Gross weight200 g
Certificates
See other products in this category: Vacuum Products VMECA,
*
VTC3132-2
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order