+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VTD206H

Photodiode; THT; 925nm; 750÷1100nm; 30nA


Manufacturer: Excelitas

Manufacturer part number:
VTD206H
TME Symbol:
VTD206H

Specification

Manufacturer
Excelitas
Type of photoelement
photodiode
Mounting
THT
Wavelength of peak sensitivity
925nm
Wavelength
750...1100nm
Active area
7.41mm2
Dark current
30nA
Gross weight0.38 g
Certificates
See other products in this category: Photodiodes Excelitas,
*
VTD206H
0 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 5 pcs - 1.89 USDGross price for quantities from 5 pcs - 1.89 USD
Net price for quantities from 25 pcs - 1.83 USDGross price for quantities from 25 pcs - 1.83 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.