+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VTE1291W-2H

IR transmitter; 880nm; 25mW; 25°; THT; Dim: Ø6.4mm


Manufacturer: Excelitas

Manufacturer part number:
VTE1291W-2H
TME Symbol:
VTE1291W-2H

Specification

Manufacturer
Excelitas
Type of diode
IR transmitter
Wavelength
880nm
Radiant power
25mW
Viewing angle
25°
Mounting
THT
Dimensions
Ø6.4mm
Gross weight0.3 g
Certificates
See other products in this category: IR LEDs Excelitas,
*
VTE1291W-2H
149 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 5 pcs - 0.44 USDGross price for quantities from 5 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD