+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VTE1295H

IR transmitter; 880nm; 20mW; 8°; THT; Dim: Ø6.4mm


Manufacturer: Excelitas

Manufacturer part number:
VTE1295H
TME Symbol:
VTE1295H

Specification

Manufacturer
Excelitas
Type of diode
IR transmitter
Wavelength
880nm
Radiant power
20mW
Viewing angle
8°
Mounting
THT
Dimensions
Ø6.4mm
Gross weight0.3 g
Certificates
See other products in this category: IR LEDs Excelitas,
*
VTE1295H
159 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.60 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.51 USD
Packaging method by the manufacturer:Bag = 225 pcs