+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VTO39-12HO7

Bridge rectifier: full-controlled; Urmax: 1.2kV; If: 16A; module


Manufacturer: IXYS

Manufacturer part number:
VTO39-12HO7
TME Symbol:
VTO39-12HO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
full-controlled
Max. off-state voltage
1.2kV
Load current
16A
Max. forward impulse current
180A
Electrical mounting
Press-in PCB
Leads
wire Ø 0.75mm
Case
ECO-PAC 1
Version
module
Mechanical mounting
screw
Max. forward voltage
1.6V
Gate current
25/50mA
Gross weight18 g
Certificates
See other products in this category: Three phase controlled bridge rectif. IXYS,
*
VTO39-12HO7
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.45 USDGross price for quantities from 1 pcs - 24.45 USD
Net price for quantities from 3 pcs - 23.25 USDGross price for quantities from 3 pcs - 23.25 USD
Net price for quantities from 10 pcs - 20.18 USDGross price for quantities from 10 pcs - 20.18 USD
Net price for quantities from 25 pcs - 17.31 USDGross price for quantities from 25 pcs - 17.31 USD
Net price for quantities from 50 pcs - 16.20 USDGross price for quantities from 50 pcs - 16.20 USD
Net price for quantities from 100 pcs - 15.62 USDGross price for quantities from 100 pcs - 15.62 USD