+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VTR.32 N-5X5

Knob; Ø: 32mm; H: 14mm; technopolymer PA; square hole,pass through

Manufacturer: ELESA+GANTER

Manufacturer part number:
VTR.32 N-5X5
TME Symbol:
VTR.32N-5X5

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
32mm
Height
14mm
Body material
technopolymer PA
Version
pass through, square hole
Manufacturer series
VTR
Gross weight4 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VTR.32 N-5X5
0 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 5 pcs - 1.80 USDGross price for quantities from 5 pcs - 1.80 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.