+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VTR.60 N-7X7

Knob; Ø: 60mm; H: 26mm; technopolymer PA; square hole,pass through

Manufacturer: ELESA+GANTER

Manufacturer part number:
VTR.60 N-7X7
TME Symbol:
VTR.60N-7X7

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
60mm
Height
26mm
Body material
technopolymer PA
Version
pass through, square hole
Manufacturer series
VTR
Gross weight18 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VTR.60 N-7X7
0 in TME stock
Net price for quantities from 1 pcs - 3.82 USDGross price for quantities from 1 pcs - 3.82 USD
Net price for quantities from 5 pcs - 3.37 USDGross price for quantities from 5 pcs - 3.37 USD
Net price for quantities from 10 pcs - 3.03 USDGross price for quantities from 10 pcs - 3.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.