+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SYNFLEX
Manufacturer | SYNFLEX | |
Type of splice terminal | transformer | |
Current rating | 25A | |
Rated voltage | 0.25kV | |
Electrical mounting | screw terminal | |
Colour | orange | |
Wire cross-section | 0.2...6mm2 | |
Number of ways | 1 | |
Number of terminals | 2 | |
Width | 12.4mm | |
Fuse size | 5x20mm | |
Design | fuse x1 | |
Engineering PN | 3004692 |