+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | TVS | |
Version | ESD | |
Peak pulse power dissipation | 0.4kW | |
Max. off-state voltage | 13.8V | |
Max. forward impulse current | 17.16A | |
Semiconductor structure | unidirectional | |
Tolerance | ±5% | |
Case | DO219AB, SMF | |
Mounting | SMD | |
Leakage current | 50nA | |
Technology | TransZorb® |