+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VU20-N

Suction cup; 22mm; 1cm3; NBR caoutchouc; Number of folds: 0.5


Manufacturer: VMECA

Manufacturer part number:
VU20-N
TME Symbol:
VU20-N

Specification

Manufacturer
VMECA
Type of pneumatic accessories
suction cup
Size
22mm
Volume
1cm3
Suction cup material
NBR caoutchouc
Number of folds
0.5
Gross weight50 g
Certificates
See other products in this category: Vacuum Products VMECA,
*
VU20-N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.22 USDGross price for quantities from 1 pcs - 5.22 USD
Net price for quantities from 10 pcs - 4.85 USDGross price for quantities from 10 pcs - 4.85 USD