+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VVE0

Main emergency switch-disconnector; Poles: 3; 25A; IP65; -20÷50°C

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VVE0
TME Symbol:
VVE0

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
main emergency switch-disconnector
Number of poles
3
Mounting
for building in, screw type
Current rating
25A
IP rating
IP65
Operating temperature
-20...50°C
Stable positions description
0-I
Manufacturer series
TeSys VARIO
Switching capacity
5.5kW
Face dimensions
45x45mm
Gross weight182.4 g
Certificates
EAN code3389110553116
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
VVE0
2 in TME stock
Net price for quantities from 1 pcs - 64.73 USDGross price for quantities from 1 pcs - 64.73 USD
Net price for quantities from 5 pcs - 60.69 USDGross price for quantities from 5 pcs - 60.69 USD
Net price for quantities from 10 pcs - 56.64 USDGross price for quantities from 10 pcs - 56.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.