+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VVZ110-12IO7

Bridge rectifier: half-controlled; Urmax: 1.2kV; If: 110A; PWS-E


Manufacturer: IXYS

Manufacturer part number:
VVZ110-12IO7
TME Symbol:
VVZ110-12IO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
half-controlled
Max. off-state voltage
1.2kV
Load current
110A
Max. forward impulse current
1.35kA
Electrical mounting
FASTON connectors, screw
Leads
M6 screws
Case
PWS-E
Version
module
Mechanical mounting
screw
Max. forward voltage
1.75V
Gate current
100/200mA
Gross weight300 g
Certificates
See other products in this category: Three phase controlled bridge rectif. IXYS,
*
VVZ110-12IO7
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 77.32 USDGross price for quantities from 1 pcs - 77.32 USD
Net price for quantities from 5 pcs - 74.47 USDGross price for quantities from 5 pcs - 74.47 USD
Net price for quantities from 100 pcs - 73.31 USDGross price for quantities from 100 pcs - 73.31 USD