+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VW3A4551

Input choke; 4A; 10mH


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VW3A4551
TME Symbol:
VW3A4551

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
input choke
Current rating
4A
Inductance
10mH
Gross weight2.092 kg
Certificates
EAN code3389118066014
See other products in this category: Three Phase Inverters SCHNEIDER ELECTRIC,
*
VW3A4551
0 in TME stock
Net price for quantities from 1 pcs - 343.26 USDGross price for quantities from 1 pcs - 343.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.