+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VW3A4554

Input choke; 30A; 1mH


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VW3A4554
TME Symbol:
VW3A4554

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
input choke
Current rating
30A
Inductance
1mH
Gross weight5.9649 kg
Certificates
EAN code3389118065932
See other products in this category: Three Phase Inverters SCHNEIDER ELECTRIC,
*
VW3A4554
0 in TME stock
Net price for quantities from 1 pcs - 645.11 USDGross price for quantities from 1 pcs - 645.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.