+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VW3A5307

Choke du/dt; 305A; IP00

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VW3A5307
TME Symbol:
VW3A5307

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
choke du/dt
Current rating
305A
IP rating
IP00
Gross weight53 kg
Certificates
EAN code3606480736742
See other products in this category: Three Phase Inverters SCHNEIDER ELECTRIC,
*
VW3A5307
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order