+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VW3A7702

Brake resistor; 60Ω; 100W

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VW3A7702
TME Symbol:
VW3A7702

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
brake resistor
Resistance
60Ω
Power
0.1kW
Gross weight2.687 kg
Certificates
EAN code3389118065741
See other products in this category: Three Phase Inverters SCHNEIDER ELECTRIC,
*
VW3A7702
0 in TME stock
Net price for quantities from 1 pcs - 344.68 USDGross price for quantities from 1 pcs - 344.68 USD
Net price for quantities from 3 pcs - 334.07 USDGross price for quantities from 3 pcs - 334.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.