+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VW3A7754

Brake resistor; IP23; 10Ω


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VW3A7754
TME Symbol:
VW3A7754

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
brake resistor
IP rating
IP23
Resistance
10Ω
Gross weight94.5 kg
Certificates
EAN code3606480802461
See other products in this category: Three Phase Inverters SCHNEIDER ELECTRIC,
*
VW3A7754
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order