+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VW3M5A11R03

Connection lead; 3m; Standard: Schneider Electric; power

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VW3M5A11R03
TME Symbol:
VW3M5A11R03

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of sensors accessories
Connection lead
Cable length
3m
Standard
Schneider Electric
Manufacturer series
Easy Lexium 16D
Kind of cable
power
Gross weight243 g
Certificates
EAN code3606489718855
See other products in this category: Servo cables SCHNEIDER ELECTRIC,
See other products from this series.:
*
VW3M5A11R03
0 in TME stock
Net price for quantities from 1 pcs - 31.66 USDGross price for quantities from 1 pcs - 31.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.