+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VW3M5A22R05

Connection lead; 5m; Standard: Schneider Electric; power

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VW3M5A22R05
TME Symbol:
VW3M5A22R05

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of sensors accessories
Connection lead
Cable length
5m
Standard
Schneider Electric
Manufacturer series
Easy Lexium 16D
Kind of cable
power
Gross weight1.339 kg
Certificates
EAN code3606489719210
See other products in this category: Servo cables SCHNEIDER ELECTRIC,
See other products from this series.:
*
VW3M5A22R05
0 in TME stock
Net price for quantities from 1 pcs - 175.75 USDGross price for quantities from 1 pcs - 175.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.