+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VX-01-1C22

Microswitch SNAP ACTION; 0.1A/30VDC; without lever; SPDT; Pos: 2


Manufacturer: ARATAS

Manufacturer part number:
VX-01-1C22
TME Symbol:
VX-01-1C22

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
VX
Stable positions number
monostable, 1
IP rating
IP40
Leads
for soldering
Body dimensions
37.8x10.3x15.9mm
Mechanical durability
10000000 cycles
Operating temperature
-25...80°C
Operating Force
0.24N
Contact plating
gold-plated
Min. insulation resistance
0.1GΩ
Actuator colour
black
Mounting
mounting holes
Button shape
rectangular
Illumination
none
Gross weight5.76 g
Certificates
EAN code4536854134319
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
VX-01-1C22
131 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.90 USDGross price for quantities from 1 pcs - 3.90 USD
Net price for quantities from 10 pcs - 3.51 USDGross price for quantities from 10 pcs - 3.51 USD
Net price for quantities from 25 pcs - 3.36 USDGross price for quantities from 25 pcs - 3.36 USD
Net price for quantities from 50 pcs - 3.23 USDGross price for quantities from 50 pcs - 3.23 USD
Net price for quantities from 100 pcs - 3.11 USDGross price for quantities from 100 pcs - 3.11 USD
Net price for quantities from 200 pcs - 2.99 USDGross price for quantities from 200 pcs - 2.99 USD
Net price for quantities from 300 pcs - 2.92 USDGross price for quantities from 300 pcs - 2.92 USD
Net price for quantities from 500 pcs - 2.83 USDGross price for quantities from 500 pcs - 2.83 USD
Net price for quantities from 1000 pcs - 2.71 USDGross price for quantities from 1000 pcs - 2.71 USD
Net price for quantities from 2000 pcs - 2.58 USDGross price for quantities from 2000 pcs - 2.58 USD
Packaging method by the manufacturer:Cardboard = 100 pcs