+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ARATAS | |
Type of switch | microswitch SNAP ACTION | |
DC contacts rating @R | 0.1A / 30V DC | |
Contacts configuration | SPDT | |
Max. contact resistance: | 50mΩ | |
Switching method | ON-(OFF) | |
Number of positions | 2 | |
Manufacturer series | VX | |
Stable positions number | monostable, 1 | |
IP rating | IP40 | |
Leads | terminal | |
Body dimensions | 37.8x18.8x10.3mm | |
Mechanical durability | 10000000 cycles | |
Operating temperature | -25...105°C | |
Operating Force | 0.49N | |
Contact plating | gold-plated | |
Min. insulation resistance | 0.1GΩ | |
Actuator colour | silver | |
Mounting | mounting holes | |
Button shape | rectangular | |
Illumination | none |